MMDT2907VQ-7 | |
---|---|
DigiKey Part Number | 31-MMDT2907VQ-7TR-ND - Tape & Reel (TR) 31-MMDT2907VQ-7CT-ND - Cut Tape (CT) 31-MMDT2907VQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT2907VQ-7 |
Description | GENERAL PURPOSE TRANSISTOR SOT56 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 150mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.23100 | $2.31 |
100 | $0.15530 | $15.53 |
500 | $0.12012 | $60.06 |
1,000 | $0.10838 | $108.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09318 | $279.54 |
6,000 | $0.08541 | $512.46 |
9,000 | $0.08141 | $732.69 |
15,000 | $0.07689 | $1,153.35 |
21,000 | $0.07421 | $1,558.41 |
30,000 | $0.07159 | $2,147.70 |
75,000 | $0.07000 | $5,250.00 |