P4SMAJ12ADF-13 | |
---|---|
DigiKey Part Number | P4SMAJ12ADF-13DITR-ND - Tape & Reel (TR) P4SMAJ12ADF-13DICT-ND - Cut Tape (CT) P4SMAJ12ADF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ12ADF-13 |
Description | TVS DIODE 12VWM 19.9VC D-FLAT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.23000 | $2.30 |
100 | $0.14500 | $14.50 |
500 | $0.12400 | $62.00 |
1,000 | $0.09500 | $95.00 |
2,000 | $0.08900 | $178.00 |
5,000 | $0.08300 | $415.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08213 | $821.30 |