PAM2325AGPADJ | |
---|---|
DigiKey Part Number | 31-PAM2325AGPADJTR-ND - Tape & Reel (TR) 31-PAM2325AGPADJCT-ND - Cut Tape (CT) 31-PAM2325AGPADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2325AGPADJ |
Description | IC REG BUCK ADJ 3.5A 12QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
10 | $0.96800 | $9.68 |
25 | $0.81880 | $20.47 |
100 | $0.64980 | $64.98 |
250 | $0.56716 | $141.79 |
500 | $0.51664 | $258.32 |
1,000 | $0.47455 | $474.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42187 | $1,265.61 |
6,000 | $0.39576 | $2,374.56 |
9,000 | $0.38259 | $3,443.31 |
15,000 | $0.36791 | $5,518.65 |
21,000 | $0.35928 | $7,544.88 |