PD3S220LQ-7 | |
---|---|
DigiKey Part Number | 31-PD3S220LQ-7TR-ND - Tape & Reel (TR) 31-PD3S220LQ-7CT-ND - Cut Tape (CT) 31-PD3S220LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S220LQ-7 |
Description | DIODE SCHOTTKY 20V 2A PWRDI323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 160 µA @ 20 V | |
Capacitance @ Vr, F | 46pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.41400 | $4.14 |
100 | $0.28230 | $28.23 |
500 | $0.22216 | $111.08 |
1,000 | $0.20228 | $202.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17667 | $530.01 |
6,000 | $0.16362 | $981.72 |
9,000 | $0.15693 | $1,412.37 |
15,000 | $0.15625 | $2,343.75 |