PI6C4911510-05FAIEX | |
---|---|
DigiKey Part Number | PI6C4911510-05FAIEXDITR-ND - Tape & Reel (TR) PI6C4911510-05FAIEXDICT-ND - Cut Tape (CT) PI6C4911510-05FAIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C4911510-05FAIEX |
Description | IC CLK BUFFER 2:10 1.5GHZ 32TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.57000 | $4.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.63539 | $3,270.78 |
4,000 | $1.55929 | $6,237.16 |
6,000 | $1.55000 | $9,300.00 |