PI7C9X3G1632GPEHFCE | |
---|---|
DigiKey Part Number | 31-PI7C9X3G1632GPEHFCE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X3G1632GPEHFCE |
Description | PACKETSWITCHH-FCBGA270270-676TRA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 16-Port/32-Lane Interface 676-FCBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Packet Switch, 16-Port/32-Lane | |
Interface | I2C, PCI Express, SMBus | |
Voltage - Supply | 0.9V ~ 0.99V | |
Package / Case | 676-BBGA, FCBGA | |
Supplier Device Package | 676-FCBGA (27x27) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.44000 | $112.44 |
10 | $98.96200 | $989.62 |