SBR2U60S1FQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.39000
Datasheet

SBR2U60S1FQ-7

DigiKey Part Number
31-SBR2U60S1FQ-7TR-ND - Tape & Reel (TR)
31-SBR2U60S1FQ-7CT-ND - Cut Tape (CT)
31-SBR2U60S1FQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR2U60S1FQ-7
Description
DIODE SBR 60V 2A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
75pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Available To Order
Factory Stock: 735,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.32700$3.27
100$0.22170$22.17
500$0.17322$86.61
1,000$0.15714$157.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13641$409.23
6,000$0.12582$754.92
9,000$0.12039$1,083.51
15,000$0.11487$1,723.05
Manufacturers Standard Package