SMA6J5.0CAQ-13 | |
---|---|
DigiKey Part Number | 31-SMA6J5.0CAQ-13TR-ND - Tape & Reel (TR) 31-SMA6J5.0CAQ-13CT-ND - Cut Tape (CT) 31-SMA6J5.0CAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0CAQ-13 |
Description | TRANSIENT VOLTAGE SUPPRESSOR SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.33800 | $3.38 |
100 | $0.23000 | $23.00 |
500 | $0.18000 | $90.00 |
1,000 | $0.14400 | $144.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12500 | $625.00 |
10,000 | $0.12013 | $1,201.30 |