ZDT749TA | |
---|---|
DigiKey Part Number | 31-ZDT749TATR-ND - Tape & Reel (TR) 31-ZDT749TACT-ND - Cut Tape (CT) 31-ZDT749TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZDT749TA |
Description | TRANS 2PNP 25V 2A SM8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 25V 2A 160MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 2.75W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $0.92800 | $9.28 |
100 | $0.64970 | $64.97 |
500 | $0.52496 | $262.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.48411 | $484.11 |
2,000 | $0.44947 | $898.94 |
3,000 | $0.43173 | $1,295.19 |
5,000 | $0.42750 | $2,137.50 |