ZXRE250ASA-7 | |
---|---|
DigiKey Part Number | 31-ZXRE250ASA-7TR-ND - Tape & Reel (TR) 31-ZXRE250ASA-7CT-ND - Cut Tape (CT) 31-ZXRE250ASA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE250ASA-7 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.28700 | $2.87 |
25 | $0.23840 | $5.96 |
100 | $0.18200 | $18.20 |
250 | $0.15412 | $38.53 |
500 | $0.13696 | $68.48 |
1,000 | $0.12263 | $122.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08369 | $251.07 |
6,000 | $0.07651 | $459.06 |
9,000 | $0.07289 | $656.01 |
15,000 | $0.06885 | $1,032.75 |
21,000 | $0.06738 | $1,414.98 |