1.5KE120CA | |
---|---|
DigiKey Part Number | 4878-1.5KE120CACT-ND - Cut Tape (CT) 4878-1.5KE120CATB-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE120CA |
Description | TVS D5.4X7.5 175DEG 102V 1500W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.5A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE120CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50600 | $5.06 |
25 | $0.42280 | $10.57 |
100 | $0.32810 | $32.81 |
250 | $0.28160 | $70.40 |
500 | $0.25306 | $126.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $0.22246 | $278.07 |
2,500 | $0.20376 | $509.40 |
3,750 | $0.19431 | $728.66 |
6,250 | $0.18377 | $1,148.56 |
8,750 | $0.17757 | $1,553.74 |
12,500 | $0.17157 | $2,144.62 |
31,250 | $0.15856 | $4,955.00 |
62,500 | $0.15064 | $9,415.00 |