MCL103B | |
---|---|
DigiKey Part Number | 4878-MCL103BTR-ND - Tape & Reel (TR) 4878-MCL103BCT-ND - Cut Tape (CT) 4878-MCL103BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL103B |
Description | DIODE SCHOTT 30V 0.35A MICROMELF |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount MicroMelf |
Datasheet | Datasheet |
EDA/CAD Models | MCL103B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMelf | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.16300 | $1.63 |
100 | $0.10910 | $10.91 |
500 | $0.08374 | $41.87 |
1,000 | $0.07522 | $75.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.06580 | $164.50 |
5,000 | $0.05987 | $299.35 |
7,500 | $0.05681 | $426.07 |
12,500 | $0.05336 | $667.00 |
17,500 | $0.05130 | $897.75 |
25,000 | $0.04929 | $1,232.25 |
62,500 | $0.04485 | $2,803.12 |
125,000 | $0.04438 | $5,547.50 |