DLC1010CZK | |
---|---|
DigiKey Part Number | 3190-DLC1010CZK-ND |
Manufacturer | |
Manufacturer Product Number | DLC1010CZK |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 220.56mm W x 139.20mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 800 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.17mm W x 0.17mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.26000 | $108.26 |
10 | $100.75400 | $1,007.54 |
100 | $98.77800 | $9,877.80 |