62K20B04111

DigiKey Part Number
5622-62K20B04111TR-ND - Tape & Reel (TR)
Manufacturer
DLK Electronics
Manufacturer Product Number
62K20B04111
Description
DP AF RA SMT TYPE PIN=1.85 DIP=2
Customer Reference
Detailed Description
DisplayPort Display Port 1.4 Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLK Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
Display Port 1.4
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
PC Board, Solder
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
0.5A
Voltage - Rated
40V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
In-Stock: 10,000
New Product New Product
MARKETPLACE PRODUCT
Ships from DLK Electronics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$1.50000$15.00
20$1.44050$28.81
50$1.40080$70.04
100$1.34150$134.15
200$1.24245$248.49