LA66Mod-US915 | |
---|---|
DigiKey Part Number | 4413-LA66Mod-US915-ND |
Manufacturer | Dragino |
Manufacturer Product Number | LA66Mod-US915 |
Description | LA66 LoRaWAN Module (US915) Offe |
Customer Reference | |
Detailed Description | RF Transceiver 150MHz ~ 960MHz LoRaWAN UART |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dragino | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | LoRaWAN | |
Frequency | 150MHz ~ 960MHz | |
Applications | Wireless | |
Interface | UART | |
Sensitivity | -148dBm | |
Power - Output | 22dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.7V |