S31B-LB-US915 | |
---|---|
DigiKey Part Number | 4413-S31B-LB-US915-ND |
Manufacturer | Dragino |
Manufacturer Product Number | S31B-LB-US915 |
Description | Ultra-low power consumption Temp |
Customer Reference | |
Detailed Description | RF Sensor 915MHz LoRaWAN UART |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dragino | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | LoRaWAN | |
Frequency | 915MHz | |
Applications | Wireless | |
Interface | UART | |
Sensitivity | -139dBm | |
Power - Output | 22dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 2.5V ~ 3.6V |