GHG18V-50N | |
---|---|
DigiKey Part Number | 2017-GHG18V-50N-ND |
Manufacturer | |
Manufacturer Product Number | GHG18V-50N |
Description | 18V HEAT GUN (BARE TOOL) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 18V 570°F ~ 930°F (299°C ~ 499°C) Black, Blue |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 570°F ~ 930°F (299°C ~ 499°C) | |
Voltage | 18V | |
Power - Rated | - | |
Includes | Heat Gun, 2 Nozzles | |
For Use With/Related Products | Heat Shrink Tubing | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 6.2 CFM | |
Color | Black, Blue | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.45000 | $156.45 |