DUNBAR-1635F-5/16IN-BLACK-250FT | |
---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-5/16IN-BLACK-250FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-5/16IN-BLACK-250FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.312" (7.92mm) 2 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.312" (7.92mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.48000 | $48.48 |
5 | $45.45000 | $227.25 |
10 | $42.42000 | $424.20 |
25 | $40.29920 | $1,007.48 |
50 | $39.39000 | $1,969.50 |
100 | $38.48100 | $3,848.10 |