MN1400 / 4133301401 | |
---|---|
DigiKey Part Number | 3539-MN1400 / 4133301401-ND |
Manufacturer | Duracell |
Manufacturer Product Number | MN1400 / 4133301401 |
Description | BATTERY ALKALINE 1.5V C |
Customer Reference | |
Detailed Description | C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Termination Style | Button Top (Extending) | |
Shelf Life | 120 Months |