PC1500 / 4133352148 | |
---|---|
DigiKey Part Number | 3539-PC1500 / 4133352148-ND |
Manufacturer | Duracell |
Manufacturer Product Number | PC1500 / 4133352148 |
Description | BATTERY ALKALINE 1.5V AA |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Termination Style | Button Top (Extending) |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $1.34000 | $32.16 |