RA111C1021-136

DigiKey Part Number
RA111C1021-136-ND
Manufacturer
Manufacturer Product Number
RA111C1021-136
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RA111C1021-136 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
O -
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.10mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
In-Stock: 49
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.42000$1.42
10$1.26800$12.68
25$1.20000$30.00
50$1.14300$57.15
100$1.09180$109.18
250$1.04060$260.15
500$0.98372$491.86
1,000$0.93824$938.24
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.