TA12GRY | |
---|---|
DigiKey Part Number | EG5983-ND |
Manufacturer | |
Manufacturer Product Number | TA12GRY |
Description | RECTANGLE PB SWITCH CAP GRAY |
Customer Reference | |
Detailed Description | Rectangular, Concave Pushbutton Switch Cap Gray Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular, Concave | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320, JN, P197, P227 and TL4201 Series | |
Mounting Type | Snap Fit | |
Size | 12.15mm L x 5.70mm W x 11.10mm H | |
Features | - | |
Base Product Number |