129-L11-H-KF-20A | |
---|---|
DigiKey Part Number | 129-L11-H-KF-20A-ND |
Manufacturer | |
Manufacturer Product Number | 129-L11-H-KF-20A |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.18000 | $38.18 |
5 | $31.67800 | $158.39 |
10 | $29.22200 | $292.22 |
50 | $24.20280 | $1,210.14 |
100 | $22.29970 | $2,229.97 |
250 | $19.99364 | $4,998.41 |
500 | $18.94570 | $9,472.85 |