4230-T130-K0DE-40A | |
---|---|
DigiKey Part Number | 4230-T130-K0DE-40A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T130-K0DE-40A |
Description | CIR BRKR THERM 40A 480VAC/125VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 40A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.45000 | $40.45 |
5 | $33.69200 | $168.46 |
10 | $31.12900 | $311.29 |
50 | $25.87120 | $1,293.56 |
100 | $23.87200 | $2,387.20 |
250 | $21.44584 | $5,361.46 |