681-18BLK

DigiKey Part Number
681-18BLK-ND
Manufacturer
Manufacturer Product Number
681-18BLK
Description
TEST LEAD BANANA TO GATOR 18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bag
Part Status
Active
Stacking Method
Front Stacking
Configuration
Banana to Alligator
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Alligator Clip, Insulated
Cable Length
18.0" (457.20mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
5000V (5kV)
Ratings
-
Current Rating (Amps)
4A
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$7.36000$7.36
5$7.02600$35.13
10$6.88700$68.87
25$6.70720$167.68
50$6.57460$328.73
100$6.44430$644.43
250$6.27608$1,569.02
500$6.15176$3,075.88
1,000$6.02985$6,029.85
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO GATOR 18"
In-Stock: 9
Unit Price: $6.72000
Alternate Length
TEST LEAD BANANA TO GATOR 36"
In-Stock: 25
Unit Price: $6.72000