8014 R/B

DigiKey Part Number
461-1207-ND
Manufacturer
Manufacturer Product Number
8014 R/B
Description
GATOR CLIP STEEL INSULATED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Insulated Alligator Test Clip Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
-
Packaging
Bulk
Part Status
Active
Type
Alligator
Jaw Opening
-
Voltage - Rated
-
Material
Steel
Plating
Nickel
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated
Color
Black and Red
Length
2.250" (57.15mm) 2 1/4"
Termination
Tip Plug, Female Socket (Jack)
Quantity
1 Pair
Ratings
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.00000$13.00
5$12.40800$62.04
10$12.16200$121.62
25$11.84400$296.10
50$11.60880$580.44
100$11.37820$1,137.82
250$11.08024$2,770.06
500$10.85990$5,429.95
Manufacturers Standard Package