XMWTE

DigiKey Part Number
5225-XMWTE-ND
Manufacturer
Manufacturer Product Number
XMWTE
Description
MICRO-HOOK WHITE SOLDER 0.093"
Customer Reference
Detailed Description
White Micro Solder, 0.110" (2.80mm) Wire Opening Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bag
Part Status
Active
Type
Micro
Hook Type
Hook
Hook, Pincer Opening
0.135" (3.43mm)
Features
Push Button Style
Length
1.750" (44.45mm)
Length - Barrel
0.820" (20.83mm)
Temperature Range
200°F (93°C) Max
Termination
Solder, 0.110" (2.80mm) Wire Opening
Color
White
Quantity
1 Piece
For Use With/Related Products
-
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 10 days from E-Z-Hook
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2.58000$2.58
100$2.39000$239.00
250$2.22000$555.00
500$1.94000$970.00
Alternate Color
MICRO-HOOK BLACK SOLDER 0.093"
In-Stock: 0
Unit Price: $2.94000
MICRO-HOOK RED SOLDER 0.11"
In-Stock: 0
Unit Price: $2.97000
MICRO-HOOK YELLOW SOLDER 0.093"
In-Stock: 20
Unit Price: $2.58000
MICRO-HOOK ORANGE SOLDER 0.093"
In-Stock: 20
Unit Price: $2.58000
MICRO-HOOK BLUE SOLDER 0.093"
In-Stock: 0
Unit Price: $2.94000