240-006-CR | |
---|---|
DigiKey Part Number | 5519-240-006-CR-ND |
Manufacturer | E-Z LOK |
Manufacturer Product Number | 240-006-CR |
Description | FLUSH PRESS-IN INSERT SS 6-32 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Silver 0.19" Dia x 0.25" H (4.8mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Silver | |
Size / Dimension | 0.19" Dia x 0.25" H (4.8mm x 6.4mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
5 | $1.21400 | $6.07 |
10 | $1.17500 | $11.75 |
30 | $1.11567 | $33.47 |