EPT-2232H-MM-D2 | |
---|---|
DigiKey Part Number | 3289-EPT-2232H-MM-D2-ND |
Manufacturer | |
Manufacturer Product Number | EPT-2232H-MM-D2 |
Description | FTDI BREAKOUT BOARD DUAL CHANNEL |
Customer Reference | |
Detailed Description | FT2232H - USB 2.0 to I2C, JTAG, SPI, UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Earth People Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to I2C, JTAG, SPI, UART | |
Embedded | No | |
Utilized IC / Part | FT2232H | |
Primary Attributes | High Speed, Asynch Serial Data from 300baud ~ 12Mbaud at TTL Levels | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Supplied Contents | Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.99000 | $22.99 |