1123750A008

DigiKey Part Number
4627-1123750A008-ND
Manufacturer
Manufacturer Product Number
1123750A008
Description
CONN ADAPT BNC PLUG TO SMA PLUG
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
BNC Plug, Male Pin
Convert To (Adapter End)
SMA Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$12.12000$12.12
10$9.87800$98.78
500$7.23750$3,618.75
Manufacturers Standard Package