4987557R013 | |
---|---|
DigiKey Part Number | 4627-4987557R013-ND |
Manufacturer | |
Manufacturer Product Number | 4987557R013 |
Description | COAX CBL N-TYPE TO SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-58 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.06000 | $39.06 |
10 | $31.84400 | $318.44 |
25 | $29.36000 | $734.00 |
50 | $27.61080 | $1,380.54 |
100 | $26.03750 | $2,603.75 |