12OHGMA100 | |
---|---|
DigiKey Part Number | 12OHGMA100-ND |
Manufacturer | |
Manufacturer Product Number | 12OHGMA100 |
Description | FUSE CARTRIDGE 100A 12KVAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100A 12 kVAC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 12 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 40kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.500" Dia x 14.133" L (63.50mm x 359.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $984.29000 | $984.29 |