12TDLEJ6.3 | |
---|---|
DigiKey Part Number | 12TDLEJ6.3-ND |
Manufacturer | |
Manufacturer Product Number | 12TDLEJ6.3 |
Description | FUSE CARTRIDGE 6.3A 12KVAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.3A 12 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6.3A | |
Voltage Rating - AC | 12 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 63kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.126" Dia x 11.500" L (54.00mm x 292.00mm) | |
Melting I²t | 98.0 | |
DC Cold Resistance | 222 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,024.21000 | $1,024.21 |