16005-3 | |
---|---|
DigiKey Part Number | 16005-3-ND |
Manufacturer | |
Manufacturer Product Number | 16005-3 |
Description | PWR SPLICE BLOCK 3POS 310A 600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Splicer Terminal Block 310 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 250MCM (kcmil) - #6CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $188.30708 | $4,519.37 |