16281-2 | |
---|---|
DigiKey Part Number | 16281-2-ND |
Manufacturer | |
Manufacturer Product Number | 16281-2 |
Description | POWER STUD BLOCK 2POS 175A 600V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Stud Terminal Block 175 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | - | |
Line Side Wire/Stud Size | 2/0 - #14CU/AL | |
Load Side Wire/Stud Size | 1/4 - 20 Tapped Hole | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $45.16333 | $1,083.92 |