16332-2 | |
---|---|
DigiKey Part Number | 2041-16332-2-ND |
Manufacturer | |
Manufacturer Product Number | 16332-2 |
Description | PWR DISTRIB BLOCK 2POS 310A 600V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 310 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | 1/4" Quick Connects | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 2 - #8AL, 2 - #14CU; 1/0 - #8AL, 1/0 - #14CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.94000 | $167.94 |
10 | $158.89200 | $1,588.92 |
25 | $157.09720 | $3,927.43 |
50 | $156.68760 | $7,834.38 |