16LCT

DigiKey Part Number
283-3244-ND
Manufacturer
Manufacturer Product Number
16LCT
Description
FUSE CARTRIDGE 16A 240VAC/150VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16A 240 VAC 150 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
16A
Voltage Rating - AC
240 VAC
Voltage Rating - DC
150 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.331" Dia x 1.102" L (8.40mm x 28.00mm)
Melting I²t
20.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$53.70000$53.70
Manufacturers Standard Package