17.5TDMEJ16 | |
---|---|
DigiKey Part Number | 17.5TDMEJ16-ND |
Manufacturer | |
Manufacturer Product Number | 17.5TDMEJ16 |
Description | FUSE CARTRIDGE 16A 17.5KVAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16A 17.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 17.5 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.008" Dia x 17.400" L (51.00mm x 442.00mm) | |
Melting I²t | 260.0 | |
DC Cold Resistance | 79.6 mOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,171.68000 | $1,171.68 |