170M1369 | |
---|---|
DigiKey Part Number | 283-4408-ND |
Manufacturer | |
Manufacturer Product Number | 170M1369 |
Description | FUSE SQUARE 160A 700VAC RECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 700 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.575" H (54.00mm x 21.00mm x 40.00mm) | |
Melting I²t | 2300.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $163.64600 | $1,636.46 |