170M1372 | |
---|---|
DigiKey Part Number | 2041-170M1372-ND |
Manufacturer | |
Manufacturer Product Number | 170M1372 |
Description | FUSE SQUARE 315A 700VAC RECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 315A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 315A | |
Voltage Rating - AC | 700 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.575" H (54.00mm x 21.00mm x 40.00mm) | |
Melting I²t | 12000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $236.26000 | $236.26 |
5 | $196.54200 | $982.71 |
10 | $181.45500 | $1,814.55 |
50 | $150.44760 | $7,522.38 |