170M1572D | |
---|---|
DigiKey Part Number | 170M1572D-ND |
Manufacturer | |
Manufacturer Product Number | 170M1572D |
Description | FUSE SQUARE 315A 690V RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 315A Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 315A | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.087" L x 1.181" W x 2.323" H (53.00mm x 30.00mm x 59.00mm) | |
Melting I²t | 12000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $240.94167 | $1,445.65 |