170M3394 | |
---|---|
DigiKey Part Number | 170M3394-ND |
Manufacturer | |
Manufacturer Product Number | 170M3394 |
Description | FUSE SQUARE 200A 1.3KVAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200A 1.3 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 1.3 kVAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.322" L x 1.772" W x 2.953" H (59.00mm x 45.00mm x 75.00mm) | |
Melting I²t | 5150.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $595.22000 | $2,380.88 |