170M4241 | |
---|---|
DigiKey Part Number | 170M4241-ND |
Manufacturer | |
Manufacturer Product Number | 170M4241 |
Description | FUSE SQUARE 315A 1.3KVAC RECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 315A 1.3 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 315A | |
Voltage Rating - AC | 1.3 kVAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.150" L x 2.087" W x 2.598" H (80.00mm x 53.00mm x 66.00mm) | |
Melting I²t | 15000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $736.73667 | $2,210.21 |