170M7511 | |
---|---|
DigiKey Part Number | 170M7511-ND |
Manufacturer | |
Manufacturer Product Number | 170M7511 |
Description | FUSE SQUARE 1700A 1.25KV RECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Melting I²t | 1400000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,230.79000 | $4,230.79 |