170M8624

DigiKey Part Number
170M8624-ND
Manufacturer
Manufacturer Product Number
170M8624
Description
FUSE SQUARE 1KA 1KV RECTANGULAR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1kA 1 kVAC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
1kA
Voltage Rating - AC
1 kVAC
Response Time
-
Applications
-
Features
-
Class
-
Operating Temperature
-
Package / Case
Rectangular, Blade
Size / Dimension
3.189" L x 2.913" W x 3.622" H (80.00mm x 74.00mm x 92.00mm)
Melting I²t
340000.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,078.94000$1,078.94
Manufacturers Standard Package