170M8635 | |
---|---|
DigiKey Part Number | 170M8635-ND |
Manufacturer | |
Manufacturer Product Number | 170M8635 |
Description | FUSE SQUARE 630A 1KVAC RECT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630A 1 kVAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 630A | |
Voltage Rating - AC | 1 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.189" L x 2.913" W x 3.543" H (80.00mm x 74.00mm x 90.00mm) | |
Melting I²t | 82500.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $844.17000 | $844.17 |