2H07-660

DigiKey Part Number
2H07-660-ND
Manufacturer
Manufacturer Product Number
2H07-660
Description
FUSE CARTRIDGE 2A 690VAC BOLT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2A 690 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
2A
Voltage Rating - AC
690 VAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.866" Dia x 2.047" L ( 22.00mm x 52.00mm)
Melting I²t
0.8
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$91.77000$91.77
Manufacturers Standard Package