315MMT

DigiKey Part Number
315MMT-ND
Manufacturer
Manufacturer Product Number
315MMT
Description
FUSE CRTRDGE 315A 690VAC/500VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
315A 690 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
315A
Voltage Rating - AC
690 VAC
Voltage Rating - DC
500 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular, Blade
Size / Dimension
4.449" L x 1.500" W x 3.268" H (113.00mm x 38.00mm x 83.00mm)
Melting I²t
8600.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$780.02000$780.02
Manufacturers Standard Package