315NHG2B-690

DigiKey Part Number
315NHG2B-690-ND
Manufacturer
Manufacturer Product Number
315NHG2B-690
Description
FUSE SQUARE 315A 690VAC RECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
315A 690 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
315A
Voltage Rating - AC
690 VAC
Response Time
-
Applications
-
Features
-
Class
NH
Approval Agency
CE, VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
120kA
Package / Case
Rectangular, Blade
Size / Dimension
2.953" L x 2.362" W x 2.480" H (75.00mm x 60.00mm x 63.00mm)
Melting I²t
295000.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$308.21000$924.63
Manufacturers Standard Package