400P11C | |
---|---|
DigiKey Part Number | 400P11C-ND |
Manufacturer | |
Manufacturer Product Number | 400P11C |
Description | FUSE CRTRDGE 400A 600VAC/250VDC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 400A 600 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.323" Dia x 3.060" L (59.00mm x 77.72mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,538.79000 | $1,538.79 |